TP6KE33CA | |
---|---|
DigiKey Part Number | F6914TR-ND - Tape & Reel (TR) F6914CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP6KE33CA |
Description | TVS DIODE 28.2VWM 45.7VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.62000 | ¥36.20 |
100 | ¥2.51460 | ¥251.46 |
500 | ¥1.96338 | ¥981.69 |
1,000 | ¥1.59585 | ¥1,595.85 |
2,000 | ¥1.42657 | ¥2,853.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.42657 | ¥5,706.28 |
8,000 | ¥1.35403 | ¥10,832.24 |
12,000 | ¥1.25731 | ¥15,087.72 |
28,000 | ¥1.22830 | ¥34,392.40 |