TMOV25SP440M | |
---|---|
DigiKey Part Number | F5332-ND |
Manufacturer | |
Manufacturer Product Number | TMOV25SP440M |
Description | VARISTOR 715V 20KA SQUARE 25MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 715 V 20 kA Varistor 1 Circuit Through Hole Square 25mm, 3 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 440 V | |
Maximum DC Volts | 585 V | |
Varistor Voltage (Min) | 643.5 V | |
Varistor Voltage (Typ) | 715 V | |
Varistor Voltage (Max) | 786.5 V | |
Current - Surge | 20 kA | |
Energy | 470J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 790 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Square 25mm, 3 Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.40000 | ¥34.40 |
10 | ¥30.86100 | ¥308.61 |
25 | ¥29.17760 | ¥729.44 |
100 | ¥25.28700 | ¥2,528.70 |
300 | ¥23.99013 | ¥7,197.04 |
500 | ¥22.83048 | ¥11,415.24 |