SP2504NUTG | |
---|---|
DigiKey Part Number | F5773TR-ND - Tape & Reel (TR) F5773CT-ND - Cut Tape (CT) F5773DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP2504NUTG |
Description | TVS DIODE 2.5VWM 11.5VC 10UDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 11.5V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 10-UDFN (2.6x2.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 2.5V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 11.5V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥10.33600 | ¥103.36 |
100 | ¥8.23030 | ¥823.03 |
500 | ¥6.96388 | ¥3,481.94 |
1,000 | ¥5.90868 | ¥5,908.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.17218 | ¥15,516.54 |