SMF28A | |
---|---|
DigiKey Part Number | F5825TR-ND - Tape & Reel (TR) F5825CT-ND - Cut Tape (CT) F5825DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF28A |
Description | TVS SOD123FL 28V 200W UNIDIR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 4.4A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF28A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.78300 | ¥27.83 |
100 | ¥1.40390 | ¥140.39 |
500 | ¥1.24412 | ¥622.06 |
1,000 | ¥0.96818 | ¥968.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86654 | ¥2,599.62 |
6,000 | ¥0.84718 | ¥5,083.08 |
9,000 | ¥0.75036 | ¥6,753.24 |
30,000 | ¥0.74068 | ¥22,220.40 |
75,000 | ¥0.62933 | ¥47,199.75 |