SMDJ36A | |
---|---|
DigiKey Part Number | SMDJ36ATR-ND - Tape & Reel (TR) SMDJ36ACT-ND - Cut Tape (CT) SMDJ36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ36A |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ36A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 51.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥5.96000 | ¥59.60 |
100 | ¥4.63530 | ¥463.53 |
500 | ¥3.92922 | ¥1,964.61 |
1,000 | ¥3.20067 | ¥3,200.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.01308 | ¥9,039.24 |
6,000 | ¥2.86960 | ¥17,217.60 |
9,000 | ¥2.73716 | ¥24,634.44 |
30,000 | ¥2.70513 | ¥81,153.90 |