4879338 | |
---|---|
DigiKey Part Number | SMDJ-A-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 4879338 |
Description | KIT TVS DIODE 3000W UNI-DIR SMC |
Customer Reference | |
Detailed Description | TVS Diode Kit 10V ~ 75V Breakdown Surface Mount 90 Pieces (18 Values - 5 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | ESD Protection | |
Quantity | 90 Pieces (18 Values - 5 Each) | |
Voltage - Breakdown | 10V ~ 75V | |
Mounting Type | Surface Mount | |
Packages Included | DO-214AB, SMC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥453.18000 | ¥453.18 |
10 | ¥418.56000 | ¥4,185.60 |