SL1010A090SM | |
---|---|
DigiKey Part Number | F6741TR-ND - Tape & Reel (TR) F6741CT-ND - Cut Tape (CT) F6741DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL1010A090SM |
Description | GDT 90V 5KA 3 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) 3 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
5 | ¥13.41400 | ¥67.07 |
10 | ¥12.75000 | ¥127.50 |
50 | ¥10.29020 | ¥514.51 |
100 | ¥8.72460 | ¥872.46 |
250 | ¥8.50108 | ¥2,125.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥7.15894 | ¥6,443.05 |
1,800 | ¥6.15220 | ¥11,073.96 |
2,700 | ¥6.14607 | ¥16,594.39 |