SEP0640Q38CB | |
---|---|
DigiKey Part Number | F6260TR-ND - Tape & Reel (TR) F6260CT-ND - Cut Tape (CT) F6260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEP0640Q38CB |
Description | TVS DEVICE MIXED 64V 8QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SEP0640Q38CB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 64V | |
Technology | Mixed Technology | |
Number of Circuits | 2 | |
Applications | Ethernet | |
Mounting Type | Surface Mount | |
Package / Case | 8-LQFN | |
Supplier Device Package | 8-QFN (5x6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.32000 | ¥23.32 |
10 | ¥19.39200 | ¥193.92 |
100 | ¥15.43110 | ¥1,543.11 |
500 | ¥13.05720 | ¥6,528.60 |
1,000 | ¥11.07880 | ¥11,078.80 |
2,000 | ¥10.52485 | ¥21,049.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥10.52487 | ¥42,099.48 |
8,000 | ¥10.12920 | ¥81,033.60 |