RKEF050 | |
---|---|
DigiKey Part Number | RKEF050HF-ND |
Manufacturer | |
Manufacturer Product Number | RKEF050 |
Description | PTC RESET FUSE 60V 500MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 500 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | RKEF050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 40 A | |
Time to Trip | 800 ms | |
Resistance - Initial (Ri) (Min) | 320 mOhms | |
Resistance - Post Trip (R1) (Max) | 900 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.280" L x 0.140" W (7.10mm x 3.56mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
5 | ¥3.58000 | ¥17.90 |
10 | ¥3.46500 | ¥34.65 |
50 | ¥2.91440 | ¥145.72 |
100 | ¥2.41940 | ¥241.94 |
250 | ¥2.19956 | ¥549.89 |
500 | ¥1.86954 | ¥934.77 |
1,000 | ¥1.64960 | ¥1,649.60 |
5,000 | ¥1.51060 | ¥7,553.00 |