RGEF1400-2 | |
---|---|
DigiKey Part Number | RGEF1400-2HFTR-ND - Tape & Reel (TR) RGEF1400-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RGEF1400-2 |
Description | PTC RESET FUSE 16V 14A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 14 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 14 A | |
Current - Trip (It) | 23.8 A | |
Current - Max | 100 A | |
Time to Trip | 9 s | |
Resistance - Initial (Ri) (Min) | 2.6 mOhms | |
Resistance - Post Trip (R1) (Max) | 6.4 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.925" L x 0.114" W (23.50mm x 2.90mm) | |
Height - Seated (Max) | 1.098" (27.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
5 | ¥9.75400 | ¥48.77 |
10 | ¥9.12900 | ¥91.29 |
50 | ¥7.55640 | ¥377.82 |
100 | ¥6.29610 | ¥629.61 |
250 | ¥6.13896 | ¥1,534.74 |
500 | ¥5.19468 | ¥2,597.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.32451 | ¥4,324.51 |