PPG101JB | |
---|---|
DigiKey Part Number | 18-PPG101JB-ND |
Manufacturer | |
Manufacturer Product Number | PPG101JB |
Description | SENSOR RTD 100OHM RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.12% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 500°C | |
Termination | PC Pins | |
Accuracy | ±0.3°C | |
Temperature Coefficient | 3850ppm/°C | |
Mounting Type | Through Hole | |
Package / Case | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.00000 | ¥44.00 |
10 | ¥33.00300 | ¥330.03 |
25 | ¥29.33840 | ¥733.46 |
50 | ¥27.87060 | ¥1,393.53 |
100 | ¥27.13830 | ¥2,713.83 |
500 | ¥22.73722 | ¥11,368.61 |
1,000 | ¥21.27029 | ¥21,270.29 |