P0640SCMCLRP | |
---|---|
DigiKey Part Number | P0640SCMCLRPTR-ND - Tape & Reel (TR) P0640SCMCLRPCT-ND - Cut Tape (CT) P0640SCMCLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0640SCMCLRP |
Description | THYRISTOR 58V 400A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 58V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 77V | |
Voltage - Off State | 58V | |
Voltage - On State | 5 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 85pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥10.30300 | ¥103.03 |
100 | ¥8.01330 | ¥801.33 |
500 | ¥6.79222 | ¥3,396.11 |
1,000 | ¥5.53305 | ¥5,533.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.20870 | ¥13,021.75 |
5,000 | ¥4.96066 | ¥24,803.30 |
12,500 | ¥4.73171 | ¥59,146.37 |