MM104J1F | |
---|---|
DigiKey Part Number | 615-1109-ND |
Manufacturer | |
Manufacturer Product Number | MM104J1F |
Description | THERM NTC 100KOHM 3892K MELF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k LL-31, MICRO-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 220°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | LL-31, MICRO-MELF |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥10.59900 | ¥105.99 |
25 | ¥8.48240 | ¥212.06 |
100 | ¥7.77390 | ¥777.39 |
500 | ¥6.53746 | ¥3,268.73 |
1,000 | ¥5.83069 | ¥5,830.69 |
5,000 | ¥5.30061 | ¥26,503.05 |