LVR033S | |
---|---|
DigiKey Part Number | LVR033S-ND |
Manufacturer | |
Manufacturer Product Number | LVR033S |
Description | PTC RESET FUSE 240V 330MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 330 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V (265V Int) | |
Current - Hold (Ih) (Max) | 330 mA | |
Current - Trip (It) | 740 mA | |
Current - Max | 4.5 A | |
Time to Trip | 21 s | |
Resistance - Initial (Ri) (Min) | 770 mOhms | |
Resistance - Post Trip (R1) (Max) | 2.6 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.449" L x 0.150" W (11.40mm x 3.80mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Approval Agency | CQC, CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
5 | ¥5.97600 | ¥29.88 |
10 | ¥5.59900 | ¥55.99 |
50 | ¥4.63360 | ¥231.68 |
100 | ¥3.86110 | ¥386.11 |
250 | ¥3.76436 | ¥941.09 |
500 | ¥3.18524 | ¥1,592.62 |
1,000 | ¥2.79921 | ¥2,799.21 |
5,000 | ¥2.65177 | ¥13,258.85 |