LPBC21 | |
---|---|
DigiKey Part Number | LPBC21-ND |
Manufacturer | |
Manufacturer Product Number | LPBC21 |
Description | CONN TERM BLK COVER CLEAR 1POS |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For POWR-BLOKS® LD and LS Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cover | |
Number of Positions | 1 | |
For Use With/Related Products | POWR-BLOKS® LD and LS Series | |
Color | Clear |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.38000 | ¥61.38 |
10 | ¥54.04200 | ¥540.42 |