0LD29701Z | |
---|---|
DigiKey Part Number | 0LD29701Z-ND |
Manufacturer | |
Manufacturer Product Number | 0LD29701Z |
Description | PWR DISTRIB BLOCK 1POS 175A 600V |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 175 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 4 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2/0 - #14CU | |
Load Side Wire/Stud Size | 4 - #14CU | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 175 A |