LCFE060502A650TG | |
---|---|
DigiKey Part Number | F10185TR-ND - Tape & Reel (TR) F10185CT-ND - Cut Tape (CT) F10185DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCFE060502A650TG |
Description | CMC 50MA 2LN 65 OHM SMD ESD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 65 Ohms @ 100 MHz 50mA DCR 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | LCFE060502A650TG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 65 Ohms @ 100 MHz | |
Current Rating (Max) | 50mA | |
DC Resistance (DCR) (Max) | 8Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.027" L x 0.022" W (0.68mm x 0.55mm) | |
Height (Max) | 0.015" (0.38mm) | |
Package / Case | 0202 (0605 Metric), 6 Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.45000 | ¥18.45 |
10 | ¥15.65100 | ¥156.51 |
25 | ¥14.42160 | ¥360.54 |
50 | ¥12.88620 | ¥644.31 |
100 | ¥10.73870 | ¥1,073.87 |
250 | ¥10.43200 | ¥2,608.00 |
500 | ¥9.81856 | ¥4,909.28 |
1,000 | ¥9.20486 | ¥9,204.86 |
2,500 | ¥8.89805 | ¥22,245.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥8.16165 | ¥81,616.50 |