LCA712 | |
---|---|
DigiKey Part Number | LCA712-ND |
Manufacturer | |
Manufacturer Product Number | LCA712 |
Description | SSR RELAY SPST-NO 1A 0-60V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 500 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.61000 | ¥54.61 |
10 | ¥51.21700 | ¥512.17 |
25 | ¥45.52840 | ¥1,138.21 |
50 | ¥43.25080 | ¥2,162.54 |
100 | ¥40.97420 | ¥4,097.42 |
250 | ¥36.42156 | ¥9,105.39 |
500 | ¥34.14516 | ¥17,072.58 |
1,000 | ¥31.86874 | ¥31,868.74 |