LC103J2G

DigiKey Part Number
615-1133-ND
Manufacturer
Manufacturer Product Number
LC103J2G
Description
THERMISTOR NTC 10KOHM 3892K BEAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead, Epoxy
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±2%
B Value Tolerance
-
B0/50
3892K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 150°C
Length - Lead Wire
1.50" (38.00mm)
Mounting Type
Through Hole
Package / Case
Bead, Epoxy
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.42000¥16.42
10¥12.65100¥126.51
25¥10.53800¥263.45
50¥10.30500¥515.25
250¥8.66596¥2,166.49
500¥8.19748¥4,098.74
1,000¥7.26059¥7,260.59
5,000¥6.79218¥33,960.90
Manufacturers Standard Package