CEP-2224

DigiKey Part Number
102-1119-ND
Manufacturer
Manufacturer Product Number
CEP-2224
Description
BUZZER PIEZO 12V 24MM TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 15mA 3.4kHz 78dB @ 12V, 30cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
CEP-2224 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
3 ~ 20V
Frequency
3.4kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
78dB @ 12V, 30cm
Current - Supply
15mA
Port Location
Top
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.945" Dia (24.00mm)
Height - Seated (Max)
0.374" (9.50mm)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.74000¥20.74
10¥17.23200¥172.32
25¥15.91440¥397.86
40¥14.95800¥598.32
80¥14.03763¥1,123.01
250¥13.07248¥3,268.12
500¥12.03670¥6,018.35
1,000¥11.72020¥11,720.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.