LBA110P | |
---|---|
DigiKey Part Number | LBA110P-ND |
Manufacturer | |
Manufacturer Product Number | LBA110P |
Description | RELAY SPST-NO/NC 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-Flatpack | |
Approval Agency | CSA, EN, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.57000 | ¥46.57 |
10 | ¥43.67900 | ¥436.79 |
25 | ¥38.82240 | ¥970.56 |
50 | ¥36.88100 | ¥1,844.05 |
100 | ¥34.93970 | ¥3,493.97 |
250 | ¥31.05784 | ¥7,764.46 |
500 | ¥29.11674 | ¥14,558.37 |
1,000 | ¥27.17562 | ¥27,175.62 |