LBA110L | |
---|---|
DigiKey Part Number | LBA110L-ND |
Manufacturer | |
Manufacturer Product Number | LBA110L |
Description | RELAY SPST-NO/NC 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO + SPST-NC (1 Form A and B) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | CSA, EN, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.89000 | ¥27.89 |
10 | ¥26.17900 | ¥261.79 |
25 | ¥23.27400 | ¥581.85 |
50 | ¥22.11040 | ¥1,105.52 |
100 | ¥20.94670 | ¥2,094.67 |
250 | ¥20.48764 | ¥5,121.91 |