IXFN24N100 | |
---|---|
DigiKey Part Number | IXFN24N100-ND |
Manufacturer | |
Manufacturer Product Number | IXFN24N100 |
Description | MOSFET N-CH 1KV 24A SOT-227B |
Customer Reference | |
Detailed Description | N-Channel 1000 V 24A (Tc) 568W (Tc) Chassis Mount SOT-227B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1000 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 390mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 5.5V @ 8mA | |
Gate Charge (Qg) (Max) @ Vgs | 267 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 568W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Supplier Device Package | SOT-227B | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥282.17237 | ¥84,651.71 |