HE721C1210 | |
---|---|
DigiKey Part Number | HE115-ND |
Manufacturer | |
Manufacturer Product Number | HE721C1210 |
Description | RELAY REED SPDT 250MA 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | HE721C1210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 175VDC - Max | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.60000 | ¥44.60 |
10 | ¥41.83100 | ¥418.31 |
25 | ¥37.18000 | ¥929.50 |
50 | ¥35.32080 | ¥1,766.04 |
100 | ¥33.46150 | ¥3,346.15 |
250 | ¥29.74392 | ¥7,435.98 |
500 | ¥27.88492 | ¥13,942.46 |
1,000 | ¥26.02602 | ¥26,026.02 |