GTCS23-750M-R01-2 | |
---|---|
DigiKey Part Number | GTCS23-750M-R01-2TR-ND - Tape & Reel (TR) GTCS23-750M-R01-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GTCS23-750M-R01-2 |
Description | GDT 75V 1KA 2 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 1000A (1kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GTCS23-750M-R01-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 1000A (1kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
5 | ¥7.80000 | ¥39.00 |
10 | ¥7.30700 | ¥73.07 |
50 | ¥6.04400 | ¥302.20 |
100 | ¥5.03670 | ¥503.67 |
250 | ¥4.91112 | ¥1,227.78 |
500 | ¥4.15548 | ¥2,077.74 |
1,000 | ¥3.65172 | ¥3,651.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.46286 | ¥6,925.72 |
4,000 | ¥3.45941 | ¥13,837.64 |