CPC1563G | |
---|---|
DigiKey Part Number | CPC1563G-ND |
Manufacturer | |
Manufacturer Product Number | CPC1563G |
Description | SSR RELAY SPST-NO 120MA 0-600V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.24VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥19.19382 | ¥9,596.91 |