CPC1302G | |
---|---|
DigiKey Part Number | 5656-CPC1302G-ND |
Manufacturer | |
Manufacturer Product Number | CPC1302G |
Description | OPTOISOLTR 3.75KV 2CH DARL 8DIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 1000% @ 1mA | |
Current Transfer Ratio (Max) | 8000% @ 1mA | |
Turn On / Turn Off Time (Typ) | 5µs, 60µs | |
Rise / Fall Time (Typ) | 40µs, 5µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 350V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 1 mA | |
Vce Saturation (Max) | 1.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.63000 | ¥27.63 |
50 | ¥19.50940 | ¥975.47 |
100 | ¥15.97900 | ¥1,597.90 |
500 | ¥13.47026 | ¥6,735.13 |
1,000 | ¥12.35554 | ¥12,355.54 |
2,000 | ¥11.84460 | ¥23,689.20 |
5,000 | ¥11.61234 | ¥58,061.70 |