CG7470MS | |
---|---|
DigiKey Part Number | F7404TR-ND - Tape & Reel (TR) F7404CT-ND - Cut Tape (CT) F7404DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG7470MS |
Description | GDT 470V 1KA 2 POLE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 1000A (1kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 470 V | |
Impulse Discharge Current (8/20µs) | 1000A (1kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.57000 | ¥17.57 |
5 | ¥16.76400 | ¥83.82 |
10 | ¥15.93500 | ¥159.35 |
50 | ¥12.85820 | ¥642.91 |
100 | ¥10.90100 | ¥1,090.10 |
250 | ¥10.62184 | ¥2,655.46 |
500 | ¥8.94458 | ¥4,472.29 |
1,000 | ¥7.96630 | ¥7,966.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.54704 | ¥18,867.60 |
5,000 | ¥6.98801 | ¥34,940.05 |