ASMD150F/33-2 | |
---|---|
DigiKey Part Number | 18-ASMD150F/33-2TR-ND - Tape & Reel (TR) 18-ASMD150F/33-2CT-ND - Cut Tape (CT) 18-ASMD150F/33-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMD150F/33-2 |
Description | PTC RESET FUSE 33V 1.2A 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.2 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 1.2 A | |
Current - Trip (It) | 2.88 A | |
Current - Max | 40 A | |
Time to Trip | 14 s | |
Resistance - Initial (Ri) (Min) | 68 mOhms | |
Resistance - Post Trip (R1) (Max) | 230 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.343" L x 0.250" W (8.70mm x 6.36mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
5 | ¥6.37000 | ¥31.85 |
10 | ¥6.17400 | ¥61.74 |
50 | ¥5.19520 | ¥259.76 |
100 | ¥4.31260 | ¥431.26 |
250 | ¥3.92036 | ¥980.09 |
500 | ¥3.33236 | ¥1,666.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.84229 | ¥4,263.44 |
3,000 | ¥2.69528 | ¥8,085.84 |
7,500 | ¥2.64628 | ¥19,847.10 |
10,500 | ¥2.54827 | ¥26,756.83 |