72R090XPR | |
---|---|
DigiKey Part Number | 18-72R090XPRCT-ND - Cut Tape (CT) 18-72R090XPRTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 72R090XPR |
Description | PTC RESET FUSE 72V 900MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 900 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 900 mA | |
Current - Trip (It) | 1.8 A | |
Current - Max | 40 A | |
Time to Trip | 7.2 s | |
Resistance - Initial (Ri) (Min) | 200 mOhms | |
Resistance - Post Trip (R1) (Max) | 470 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.441" Dia x 0.122" T (11.20mm x 3.10mm) | |
Height - Seated (Max) | 0.622" (15.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
5 | ¥5.99400 | ¥29.97 |
10 | ¥5.80400 | ¥58.04 |
50 | ¥4.88160 | ¥244.08 |
100 | ¥4.05320 | ¥405.32 |
250 | ¥3.68456 | ¥921.14 |
500 | ¥3.13204 | ¥1,566.02 |
1,000 | ¥2.76350 | ¥2,763.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.94675 | ¥3,893.50 |