72R075XPR | |
---|---|
DigiKey Part Number | 72R075XPRCT-ND - Cut Tape (CT) 72R075XPRTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 72R075XPR |
Description | PTC RESET FUSE 72V 750MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 750 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 40 A | |
Time to Trip | 6.3 s | |
Resistance - Initial (Ri) (Min) | 250 mOhms | |
Resistance - Post Trip (R1) (Max) | 600 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.402" Dia x 0.122" T (10.20mm x 3.10mm) | |
Height - Seated (Max) | 0.598" (15.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
5 | ¥6.32200 | ¥31.61 |
10 | ¥6.11600 | ¥61.16 |
50 | ¥5.14920 | ¥257.46 |
100 | ¥4.27400 | ¥427.40 |
250 | ¥3.88552 | ¥971.38 |
500 | ¥3.30280 | ¥1,651.40 |
1,000 | ¥2.91415 | ¥2,914.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.71991 | ¥5,439.82 |
4,000 | ¥2.67135 | ¥10,685.40 |
6,000 | ¥2.62277 | ¥15,736.62 |
10,000 | ¥2.52563 | ¥25,256.30 |