72R040XPR | |
---|---|
DigiKey Part Number | 72R040XPRCT-ND - Cut Tape (CT) 72R040XPRTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 72R040XPR |
Description | PTC RESET FUSE 72V 400MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 400 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 400 mA | |
Current - Trip (It) | 800 mA | |
Current - Max | 40 A | |
Time to Trip | 3.8 s | |
Resistance - Initial (Ri) (Min) | 550 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.29 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.299" Dia x 0.122" T (7.60mm x 3.10mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
5 | ¥4.56400 | ¥22.82 |
10 | ¥4.43300 | ¥44.33 |
50 | ¥3.72720 | ¥186.36 |
100 | ¥3.09430 | ¥309.43 |
250 | ¥2.81268 | ¥703.17 |
500 | ¥2.39070 | ¥1,195.35 |
1,000 | ¥2.10943 | ¥2,109.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.77389 | ¥3,547.78 |
4,000 | ¥1.74222 | ¥6,968.88 |
6,000 | ¥1.74048 | ¥10,442.88 |