64900003039 | |
---|---|
DigiKey Part Number | 18-64900003039-ND |
Manufacturer | |
Manufacturer Product Number | 64900003039 |
Description | ACS BLOCK HOLDER FOR 5X20 MM GWT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 6.3 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 6.3 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
5 | ¥9.67400 | ¥48.37 |
10 | ¥9.04500 | ¥90.45 |
50 | ¥7.48780 | ¥374.39 |
100 | ¥6.24070 | ¥624.07 |
250 | ¥6.08448 | ¥1,521.12 |
500 | ¥5.14834 | ¥2,574.17 |
1,000 | ¥4.52435 | ¥4,524.35 |
5,000 | ¥4.05630 | ¥20,281.50 |