0PTF0075P | |
---|---|
DigiKey Part Number | F6790-ND |
Manufacturer | |
Manufacturer Product Number | 0PTF0075P |
Description | FUSE HOLDER CART 250V 6.3A PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 6.3 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 6.3 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.84000 | ¥8.84 |
5 | ¥8.53600 | ¥42.68 |
10 | ¥7.98300 | ¥79.83 |
50 | ¥6.61060 | ¥330.53 |
100 | ¥5.50790 | ¥550.79 |
250 | ¥5.37040 | ¥1,342.60 |
500 | ¥4.54424 | ¥2,272.12 |
2,000 | ¥3.78683 | ¥7,573.66 |
6,000 | ¥3.78304 | ¥22,698.24 |