60R040XPR | |
---|---|
DigiKey Part Number | F5560CT-ND - Cut Tape (CT) F5560TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 60R040XPR |
Description | PTC RESET FUSE 60V 400MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 400 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 400 mA | |
Current - Trip (It) | 800 mA | |
Current - Max | 40 A | |
Time to Trip | 3.8 s | |
Resistance - Initial (Ri) (Min) | 550 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.29 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.299" Dia x 0.122" T (7.60mm x 3.10mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
5 | ¥5.04000 | ¥25.20 |
10 | ¥4.88500 | ¥48.85 |
50 | ¥4.10980 | ¥205.49 |
100 | ¥3.41120 | ¥341.12 |
250 | ¥3.10132 | ¥775.33 |
500 | ¥2.63600 | ¥1,318.00 |
1,000 | ¥2.32584 | ¥2,325.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.17084 | ¥4,341.68 |
4,000 | ¥2.13205 | ¥8,528.20 |
6,000 | ¥2.09330 | ¥12,559.80 |
10,000 | ¥2.01576 | ¥20,157.60 |