59140-1-V-02-A | |
---|---|
DigiKey Part Number | F8064-ND |
Manufacturer | |
Manufacturer Product Number | 59140-1-V-02-A |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 6.30mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Flange Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.86000 | ¥25.86 |
10 | ¥24.78500 | ¥247.85 |
25 | ¥22.63280 | ¥565.82 |
100 | ¥19.61400 | ¥1,961.40 |
300 | ¥17.78160 | ¥5,334.48 |
500 | ¥16.48858 | ¥8,244.29 |
1,000 | ¥15.30308 | ¥15,303.08 |
2,500 | ¥14.80330 | ¥37,008.25 |