59140-1-U-02-A | |
---|---|
DigiKey Part Number | HE580-ND |
Manufacturer | |
Manufacturer Product Number | 59140-1-U-02-A |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 7.20mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Flange Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.78000 | ¥26.78 |
10 | ¥25.66500 | ¥256.65 |
25 | ¥23.43600 | ¥585.90 |
100 | ¥20.31030 | ¥2,031.03 |
300 | ¥18.41280 | ¥5,523.84 |
500 | ¥17.07384 | ¥8,536.92 |
1,000 | ¥15.84627 | ¥15,846.27 |
2,500 | ¥15.32875 | ¥38,321.88 |