59040-1-S-02-F | |
---|---|
DigiKey Part Number | F7200-ND |
Manufacturer | |
Manufacturer Product Number | 59040-1-S-02-F |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Module, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 25.00mm | |
Must Release | - | |
Package / Case | Module, Wire Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.38000 | ¥19.38 |
10 | ¥18.29100 | ¥182.91 |
25 | ¥16.62640 | ¥415.66 |
100 | ¥14.41070 | ¥1,441.07 |
300 | ¥13.94023 | ¥4,182.07 |