59025-3-T-02-F | |
---|---|
DigiKey Part Number | F8010-ND |
Manufacturer | |
Manufacturer Product Number | 59025-3-T-02-F |
Description | SENSOR REED SW SPDT WIRE LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPDT Wire Leads Probe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPDT | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 5.50mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Probe |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.31000 | ¥40.31 |
10 | ¥36.77900 | ¥367.79 |
25 | ¥33.44880 | ¥836.22 |
100 | ¥28.89580 | ¥2,889.58 |
300 | ¥26.26907 | ¥7,880.72 |
500 | ¥24.34268 | ¥12,171.34 |
1,000 | ¥24.05592 | ¥24,055.92 |