59024-100-BX

DigiKey Part Number
18-59024-100-BX-ND
Manufacturer
Manufacturer Product Number
59024-100-BX
Description
SWITCH TOGGLE SPST 25A 12V
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
25A (DC)
Voltage Rating - DC
12 V
Actuator Type
Paddle
Actuator Length
25.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
-
Panel Cutout Dimensions
-
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
Plastic
Electrical Life
-
Base Product Number