55100-3H-02-E | |
---|---|
DigiKey Part Number | 55100-3H-02-E-ND |
Manufacturer | |
Manufacturer Product Number | 55100-3H-02-E |
Description | SENSOR HALL VOLTAGE W LEADS CONN |
Manufacturer Standard Lead Time | 58 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hall Effect Switch | |
Output Type | Voltage | |
Actuator Material | Magnet, South Pole | |
Termination Style | Wire Leads with Connector | |
Frequency | 10 kHz | |
Voltage - Supply | 2.7V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.08000 | ¥83.08 |
10 | ¥66.45000 | ¥664.50 |
25 | ¥61.46840 | ¥1,536.71 |
100 | ¥53.16340 | ¥5,316.34 |
500 | ¥49.84040 | ¥24,920.20 |
1,000 | ¥46.51774 | ¥46,517.74 |