55100-3H-01-A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 6,715
Unit Price: ¥80.08000
Datasheet

55100-3H-01-A

DigiKey Part Number
55100-3H-01-A-ND
Manufacturer
Manufacturer Product Number
55100-3H-01-A
Description
SENSOR HALL VOLTAGE WIRE LEADS
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Obsolete
Type
Hall Effect Switch
Output Type
Voltage
Actuator Material
Magnet, South Pole
Termination Style
Wire Leads
Frequency
10 kHz
Voltage - Supply
2.7V ~ 24V
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 100°C
Package / Case
Module