30R900UMR | |
---|---|
DigiKey Part Number | F5553CT-ND - Cut Tape (CT) F5553TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 30R900UMR |
Description | PTC RESET FUSE 30V 9A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 9 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 9 A | |
Current - Trip (It) | 18 A | |
Current - Max | 40 A | |
Time to Trip | 20 s | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 20 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.950" L x 0.120" W (24.10mm x 3.00mm) | |
Height - Seated (Max) | 1.244" (31.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
5 | ¥14.05600 | ¥70.28 |
10 | ¥13.35700 | ¥133.57 |
50 | ¥10.78120 | ¥539.06 |
100 | ¥9.14080 | ¥914.08 |
250 | ¥8.90600 | ¥2,226.50 |
500 | ¥7.49982 | ¥3,749.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.80121 | ¥5,801.21 |