30KPA51CA

DigiKey Part Number
30KPA51CATR-ND - Tape & Reel (TR)
30KPA51CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
30KPA51CA
Description
TVS DIODE 51VWM 86.4VC P600
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
86.4V Clamp 350.7A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
30KPA51CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
57V
Voltage - Clamping (Max) @ Ipp
86.4V
Current - Peak Pulse (10/1000µs)
350.7A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥165.76000¥165.76
10¥147.28400¥1,472.84
100¥128.81840¥12,881.84
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥109.92476¥87,939.81
Manufacturers Standard Package