1812L110PR | |
---|---|
DigiKey Part Number | F2152TR-ND - Tape & Reel (TR) F2152CT-ND - Cut Tape (CT) F2152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812L110PR |
Description | PTC RESET FUSE 8V 1.1A 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1812L110PR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 100 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 210 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.71mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
5 | ¥3.31600 | ¥16.58 |
10 | ¥3.21000 | ¥32.10 |
50 | ¥2.70260 | ¥135.13 |
100 | ¥2.24370 | ¥224.37 |
250 | ¥2.03996 | ¥509.99 |
500 | ¥1.73392 | ¥866.96 |
1,000 | ¥1.52981 | ¥1,529.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.28648 | ¥2,572.96 |
4,000 | ¥1.26353 | ¥5,054.12 |
6,000 | ¥1.26226 | ¥7,573.56 |