1206L150/12SLYR | |
---|---|
DigiKey Part Number | F5765TR-ND - Tape & Reel (TR) F5765CT-ND - Cut Tape (CT) F5765DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L150/12SLYR |
Description | PTC RESET FUSE 12V 1.5A 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 1.5 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1206L150/12SLYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Current - Max | 50 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 80 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
5 | ¥20.00000 | ¥100.00 |
10 | ¥19.00600 | ¥190.06 |
50 | ¥15.33600 | ¥766.80 |
100 | ¥13.00190 | ¥1,300.19 |
250 | ¥12.66872 | ¥3,167.18 |
500 | ¥10.66848 | ¥5,334.24 |
1,000 | ¥9.50162 | ¥9,501.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥9.15906 | ¥36,636.24 |