1.5KE47A | |
---|---|
DigiKey Part Number | 1.5KE47ALFTR-ND - Tape & Reel (TR) 1.5KE47ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE47A |
Description | TVS DIODE 40.2VWM 64.8VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 23.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 23.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.67100 | ¥46.71 |
100 | ¥3.24620 | ¥324.62 |
500 | ¥2.53454 | ¥1,267.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥2.06012 | ¥2,472.14 |
2,400 | ¥1.84163 | ¥4,419.91 |
6,000 | ¥1.74799 | ¥10,487.94 |
12,000 | ¥1.62313 | ¥19,477.56 |
30,000 | ¥1.58567 | ¥47,570.10 |