0SFE004.V | |
---|---|
DigiKey Part Number | F5103-ND |
Manufacturer | |
Manufacturer Product Number | 0SFE004.V |
Description | FUSE GLASS 4A 32VAC/VDC 1AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V AC 32 V DC Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Glass | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 0.625" L (6.35mm x 15.88mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.54000 | ¥5.54 |
5 | ¥5.41600 | ¥27.08 |
10 | ¥5.05900 | ¥50.59 |
50 | ¥4.18820 | ¥209.41 |
100 | ¥3.49020 | ¥349.02 |
250 | ¥3.40280 | ¥850.70 |
500 | ¥3.07246 | ¥1,536.23 |