0AGU060.T | |
---|---|
DigiKey Part Number | F5029-ND |
Manufacturer | |
Manufacturer Product Number | 0AGU060.T |
Description | FUSE GLASS 60A 32VAC 32VDC 5AG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 A 32 V AC 32 V DC Fuse Cartridge, Glass Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Glass | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.73000 | ¥26.73 |
5 | ¥25.79600 | ¥128.98 |
10 | ¥24.91100 | ¥249.11 |
50 | ¥19.57140 | ¥978.57 |
100 | ¥16.01300 | ¥1,601.30 |
250 | ¥15.56808 | ¥3,892.02 |
500 | ¥13.34404 | ¥6,672.02 |
1,000 | ¥12.45441 | ¥12,454.41 |
5,000 | ¥12.21981 | ¥61,099.05 |