0607063.UXTH500P | |
---|---|
DigiKey Part Number | 18-0607063.UXTH500P-ND |
Manufacturer | |
Manufacturer Product Number | 0607063.UXTH500P |
Description | FUSE CERM 63A 500VAC 500VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 63 A 500 V AC 500 V DC Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 500 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 5kA AC, 10kA DC | |
Melting I²t | 7060.0 | |
Approval Agency | cURus, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.482" Dia x 1.315" L (12.25mm x 33.40mm) | |
DC Cold Resistance | 0.00000102 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.12000 | ¥89.12 |
5 | ¥82.25000 | ¥411.25 |
10 | ¥75.39500 | ¥753.95 |
40 | ¥65.11125 | ¥2,604.45 |
80 | ¥60.33375 | ¥4,826.70 |